


010632F075 | |
|---|---|
DigiKey Part Number | RPC7280-ND |
Manufacturer | |
Manufacturer Product Number | 010632F075 |
Description | BINDING HEAD SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632F075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.217" (5.51mm) | |
Head Height | 0.122" (3.10mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.872" (22.15mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,04130 € | 4,13 € |
| 250 | 0,03764 € | 9,41 € |
| 500 | 0,03524 € | 17,62 € |
| 1.000 | 0,03309 € | 33,09 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

