
010632F056 | |
|---|---|
DigiKey Part Number | RPC7801-ND |
Manufacturer | |
Manufacturer Product Number | 010632F056 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632F056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.217" (5.51mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 0.563" (14.29mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,05256 € | 13,14 € |
| 500 | 0,04930 € | 24,65 € |
| 1.000 | 0,04638 € | 46,38 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

