
010632F015 | |
|---|---|
DigiKey Part Number | 010632F015-ND |
Manufacturer | |
Manufacturer Product Number | 010632F015 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010632F015 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Head Diameter 0.217" (5.51mm) |
Packaging Bulk | Head Height 0.243" (6.17mm) |
Part Status Active | Length - Overall 0.399" (10.14mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

