
010632CD225 | |
|---|---|
DigiKey Part Number | 010632CD225-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD225 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 010632CD225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.283" (7.18mm) | |
Head Height | 0.188" (4.78mm) | |
Length - Below Head | 2.250" (57.15mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10567 € | 105,67 € |
| Unit Price without VAT: | 0,10567 € |
|---|---|
| Unit Price with VAT: | 0,12575 € |

