
010632CD200 | |
|---|---|
DigiKey Part Number | RPC7797-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD200 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD200 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Combination |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Overall 2.188" (55.58mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,06168 € | 15,42 € |
| 500 | 0,05788 € | 28,94 € |
| 1.000 | 0,05450 € | 54,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

