
010632CD187 | |
|---|---|
DigiKey Part Number | 010632CD187-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD187 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 010632CD187 Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Head Diameter 0.283" (7.18mm) |
Series | Head Height 0.188" (4.78mm) |
Packaging Bulk | Length - Below Head 1.875" (47.63mm) |
Part Status Active | Length - Overall 2.063" (52.40mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head | Base Product Number |
Drive Type Combination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

