
010632CD150 | |
|---|---|
DigiKey Part Number | RPC7794-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD150 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD150 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Length - Below Head 1.500" (38.10mm) |
Packaging Bulk | Length - Overall 1.688" (42.88mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,06092 € | 15,23 € |
| 500 | 0,05718 € | 28,59 € |
| 1.000 | 0,05385 € | 53,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

