
010632CD112 | |
|---|---|
DigiKey Part Number | RPC7792-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD112 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD112 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Length - Below Head 1.125" (28.58mm) |
Packaging Bulk | Length - Overall 1.313" (33.35mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05508 € | 13,77 € |
| 500 | 0,05166 € | 25,83 € |
| 1.000 | 0,04861 € | 48,61 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

