
010632CD100 | |
|---|---|
DigiKey Part Number | RPC7791-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD100 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD100 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Length - Below Head 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.188" (30.18mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,06036 € | 15,09 € |
| 500 | 0,05668 € | 28,34 € |
| 1.000 | 0,05336 € | 53,36 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

