
010632CD062 | |
|---|---|
DigiKey Part Number | RPC7788-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD062 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD062 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Length - Below Head 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.813" (20.65mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03808 € | 9,52 € |
| 500 | 0,03568 € | 17,84 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

