
010632CD043 | |
|---|---|
DigiKey Part Number | RPC7786-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD043 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD043 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Combination |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.438" (11.11mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05270 € | 52,70 € |
| Unit Price without VAT: | 0,05270 € |
|---|---|
| Unit Price with VAT: | 0,06271 € |

