
010632CD018 | |
|---|---|
DigiKey Part Number | RPC7782-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD018 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD018 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Combination |
Series | Thread Size #6-32 |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05700 € | 5,70 € |
| 250 | 0,05212 € | 13,03 € |
| 500 | 0,04886 € | 24,43 € |
| 1.000 | 0,04597 € | 45,97 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

