
010632CD012 | |
|---|---|
DigiKey Part Number | RPC7781-ND |
Manufacturer | |
Manufacturer Product Number | 010632CD012 |
Description | MACH SCREW BINDING COMBO #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632CD012 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Length - Below Head 0.125" (3.18mm) 1/8" |
Packaging Bulk | Length - Overall 0.313" (7.95mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05600 € | 0,28 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03980 € | 3,98 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

