
010632B125 | |
|---|---|
DigiKey Part Number | RPC7775-ND |
Manufacturer | |
Manufacturer Product Number | 010632B125 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632B125 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.415" (35.94mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04269 € | 42,69 € |
| Unit Price without VAT: | 0,04269 € |
|---|---|
| Unit Price with VAT: | 0,05080 € |

