
010632B075 | |
|---|---|
DigiKey Part Number | RPC7772-ND |
Manufacturer | |
Manufacturer Product Number | 010632B075 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632B075 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.915" (23.24mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04613 € | 46,13 € |
| Unit Price without VAT: | 0,04613 € |
|---|---|
| Unit Price with VAT: | 0,05489 € |

