
010632B062 | |
|---|---|
DigiKey Part Number | RPC7770-ND |
Manufacturer | |
Manufacturer Product Number | 010632B062 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632B062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.790" (20.07mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06200 € | 3,10 € |
| 100 | 0,05770 € | 5,77 € |
| 250 | 0,05276 € | 13,19 € |
| 500 | 0,04946 € | 24,73 € |
| 1.000 | 0,04655 € | 46,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

