
010632B050 | |
|---|---|
DigiKey Part Number | RPC7768-ND |
Manufacturer | |
Manufacturer Product Number | 010632B050 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010632B050 Models |
Category | Screw Head Type Binding Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #6-32 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.665" (16.89mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05660 € | 5,66 € |
| 250 | 0,05176 € | 12,94 € |
| 500 | 0,04852 € | 24,26 € |
| 1.000 | 0,04564 € | 45,64 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

