
010540R050 | |
|---|---|
DigiKey Part Number | RPC7762-ND |
Manufacturer | |
Manufacturer Product Number | 010540R050 |
Description | MACHINE SCREW ROUND HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010540R050 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Length - Below Head 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.678" (17.22mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,04444 € | 11,11 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03915 € | 39,15 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

