
010540P125 | |
|---|---|
DigiKey Part Number | RPC7761-ND |
Manufacturer | |
Manufacturer Product Number | 010540P125 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010540P125 Models |
Category | Type Machine Screw |
Manufacturer Essentra Components | Screw Head Type Pan Head |
Series | Drive Type Slotted |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04687 € | 46,87 € |
| Unit Price without VAT: | 0,04687 € |
|---|---|
| Unit Price with VAT: | 0,05578 € |

