
010448T025 | |
|---|---|
DigiKey Part Number | RPC7757-ND |
Manufacturer | |
Manufacturer Product Number | 010448T025 |
Description | SET SCREW SOCKET HEAD 4-48 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010448T025 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Head Height 0.070" (1.78mm) |
Series | Length - Overall 0.430" (10.92mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04431 € | 44,31 € |
| Unit Price without VAT: | 0,04431 € |
|---|---|
| Unit Price with VAT: | 0,05273 € |

