
010448R025 | |
|---|---|
DigiKey Part Number | RPC7755-ND |
Manufacturer | |
Manufacturer Product Number | 010448R025 |
Description | MACHINE SCREW ROUND HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010448R025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Head Diameter | 0.202" (5.13mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.411" (10.44mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04487 € | 44,87 € |
| Unit Price without VAT: | 0,04487 € |
|---|---|
| Unit Price with VAT: | 0,05340 € |

