
010448P025 | |
|---|---|
DigiKey Part Number | RPC7754-ND |
Manufacturer | |
Manufacturer Product Number | 010448P025 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010448P025 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Head Height 0.126" (3.20mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.376" (9.55mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,04270 € | 4,27 € |
| 250 | 0,03892 € | 9,73 € |
| 500 | 0,03644 € | 18,22 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

