


010440X100 | |
|---|---|
DigiKey Part Number | RPC7278-ND |
Manufacturer | |
Manufacturer Product Number | 010440X100 |
Description | HEX HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440X100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.060" (1.52mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.060" (26.92mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06040 € | 3,02 € |
| 100 | 0,05630 € | 5,63 € |
| 250 | 0,05144 € | 12,86 € |
| 500 | 0,04822 € | 24,11 € |
| 1.000 | 0,04538 € | 45,38 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

