
010440X075 | |
|---|---|
DigiKey Part Number | RPC7748-ND |
Manufacturer | |
Manufacturer Product Number | 010440X075 |
Description | HEX SLOTTED SCREW 4-40 THREAD 3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440X075 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,05040 € | 12,60 € |
| 500 | 0,04728 € | 23,64 € |
| 1.000 | 0,04448 € | 44,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

