
010440X062 | |
|---|---|
DigiKey Part Number | RPC7747-ND |
Manufacturer | |
Manufacturer Product Number | 010440X062 |
Description | HEX SLOTTED SCREW 4-40 THREAD 5/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440X062 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05880 € | 2,94 € |
| 100 | 0,05480 € | 5,48 € |
| 250 | 0,05004 € | 12,51 € |
| 500 | 0,04694 € | 23,47 € |
| 1.000 | 0,04415 € | 44,15 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

