
010440X037PC | |
|---|---|
DigiKey Part Number | RPC7745-ND |
Manufacturer | |
Manufacturer Product Number | 010440X037PC |
Description | HEX SLOTTED SCREW 4-40 THREAD 3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Bolt Hex Socket, Slotted Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010440X037PC Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Polycarbonate |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29786 € | 297,86 € |
| Unit Price without VAT: | 0,29786 € |
|---|---|
| Unit Price with VAT: | 0,35445 € |

