
010440X025PC | |
|---|---|
DigiKey Part Number | RPC7742-ND |
Manufacturer | |
Manufacturer Product Number | 010440X025PC |
Description | HEX SLOTTED SCREW 4-40 THREAD 1/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Bolt Hex Socket, Slotted Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010440X025PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,40480 € | 10,12 € |
| 50 | 0,37920 € | 18,96 € |
| 100 | 0,35630 € | 35,63 € |
| 250 | 0,32976 € | 82,44 € |
| 500 | 0,31216 € | 156,08 € |
| 1.000 | 0,29641 € | 296,41 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

