


010440X025 | |
|---|---|
DigiKey Part Number | RPC7276-ND |
Manufacturer | |
Manufacturer Product Number | 010440X025 |
Description | HEX HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440X025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.310" (7.87mm) |
Screw Head Type Hex Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04860 € | 12,15 € |
| 500 | 0,04552 € | 22,76 € |
| 1.000 | 0,04282 € | 42,82 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

