
010440X018 | |
|---|---|
DigiKey Part Number | RPC7741-ND |
Manufacturer | |
Manufacturer Product Number | 010440X018 |
Description | HEX SLOTTED SCREW 4-40 THREAD 3/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440X018 Models |
Category | Type Bolt |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket, Slotted |
Packaging Bulk | Thread Size #4-40 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03832 € | 38,32 € |
| Unit Price without VAT: | 0,03832 € |
|---|---|
| Unit Price with VAT: | 0,04560 € |

