
010440WF012 | |
|---|---|
DigiKey Part Number | RPC7724-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF012 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
EDA/CAD Models | 010440WF012 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Phillips |
Series | Thread Size #4-40 |
Packaging Bulk | Length - Overall 0.320" (8.13mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,07180 € | 17,95 € |
| 500 | 0,06744 € | 33,72 € |
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

