
010440W050PC | |
|---|---|
DigiKey Part Number | RPC7723-ND |
Manufacturer | |
Manufacturer Product Number | 010440W050PC |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010440W050PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Height | 0.150" (3.81mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.650" (16.51mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48800 € | 2,44 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,41520 € | 10,38 € |
| 50 | 0,38880 € | 19,44 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,33832 € | 84,58 € |
| 500 | 0,32032 € | 160,16 € |
| 1.000 | 0,30421 € | 304,21 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

