
010440W037PC | |
|---|---|
DigiKey Part Number | RPC7722-ND |
Manufacturer | |
Manufacturer Product Number | 010440W037PC |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010440W037PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Height | 0.150" (3.81mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.525" (13.34mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,41160 € | 10,29 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,36240 € | 36,24 € |
| 250 | 0,33548 € | 83,87 € |
| 500 | 0,31760 € | 158,80 € |
| 1.000 | 0,30161 € | 301,61 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

