
010440T162 | |
|---|---|
DigiKey Part Number | 010440T162-ND |
Manufacturer | |
Manufacturer Product Number | 010440T162 |
Description | SET SCREW SOCKET HEAD 4-40 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
EDA/CAD Models | 010440T162 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Height 0.070" (1.78mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05172 € | 51,72 € |
| Unit Price without VAT: | 0,05172 € |
|---|---|
| Unit Price with VAT: | 0,06155 € |

