
010440T087 | |
|---|---|
DigiKey Part Number | RPC7717-ND |
Manufacturer | |
Manufacturer Product Number | 010440T087 |
Description | SET SCREW SOCKET HEAD 4-40 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440T087 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Height 0.070" (1.78mm) |
Packaging Bulk | Length - Overall 1.680" (42.67mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,04290 € | 4,29 € |
| 250 | 0,03912 € | 9,78 € |
| 500 | 0,03664 € | 18,32 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

