
010440T062 | |
|---|---|
DigiKey Part Number | RPC7715-ND |
Manufacturer | |
Manufacturer Product Number | 010440T062 |
Description | SET SCREW SOCKET HEAD 4-40 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440T062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.070" (1.78mm) | |
Length - Overall | 1.180" (29.97mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05550 € | 5,55 € |
| 250 | 0,05068 € | 12,67 € |
| 500 | 0,04752 € | 23,76 € |
| 1.000 | 0,04471 € | 44,71 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

