
010440T050 | |
|---|---|
DigiKey Part Number | RPC7714-ND |
Manufacturer | |
Manufacturer Product Number | 010440T050 |
Description | SET SCREW SOCKET HEAD 4-36 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440T050 Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Head Height 0.070" (1.78mm) |
Series | Length - Below Head 0.430" (10.92mm) |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05400 € | 0,27 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,04120 € | 2,06 € |
| 100 | 0,03820 € | 3,82 € |
| 250 | 0,03488 € | 8,72 € |
| 500 | 0,03268 € | 16,34 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

