
010440T037 | |
|---|---|
DigiKey Part Number | RPC7713-ND |
Manufacturer | |
Manufacturer Product Number | 010440T037 |
Description | SET SCREW SOCKET HEAD 4-40 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440T037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 0.305" (7.75mm) | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05450 € | 5,45 € |
| 250 | 0,04976 € | 12,44 € |
| 500 | 0,04664 € | 23,32 € |
| 1.000 | 0,04386 € | 43,86 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

