
010440T031 | |
|---|---|
DigiKey Part Number | 010440T031-ND |
Manufacturer | |
Manufacturer Product Number | 010440T031 |
Description | SET SCREW SOCKET HEAD 4-40 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
EDA/CAD Models | 010440T031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 0.243" (6.16mm) | |
Length - Overall | 0.555" (14.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04369 € | 43,69 € |
| Unit Price without VAT: | 0,04369 € |
|---|---|
| Unit Price with VAT: | 0,05199 € |

