
010440T028 | |
|---|---|
DigiKey Part Number | 010440T028-ND |
Manufacturer | |
Manufacturer Product Number | 010440T028 |
Description | SET SCREW SOCKET HEAD 4-40 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
EDA/CAD Models | 010440T028 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Height 0.070" (1.78mm) |
Packaging Bulk | Length - Overall 0.493" (12.51mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03908 € | 39,08 € |
| Unit Price without VAT: | 0,03908 € |
|---|---|
| Unit Price with VAT: | 0,04651 € |

