
010440T025 | |
|---|---|
DigiKey Part Number | RPC7712-ND |
Manufacturer | |
Manufacturer Product Number | 010440T025 |
Description | SET SCREW SOCKET HEAD 4-40 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440T025 Models |
Category | Thread Size #4-40 |
Manufacturer Essentra Components | Head Height 0.070" (1.78mm) |
Series | Length - Below Head 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.180" (4.57mm) |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05892 € | 14,73 € |
| 500 | 0,05530 € | 27,65 € |
| 1.000 | 0,05205 € | 52,05 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

