
010440T009 | |
|---|---|
DigiKey Part Number | 010440T009-ND |
Manufacturer | |
Manufacturer Product Number | 010440T009 |
Description | SET SCREW SOCKET HEAD 4-40 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Drive Nylon |
EDA/CAD Models | 010440T009 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Height 0.070" (1.78mm) |
Packaging Bulk | Length - Overall 0.094" (2.38mm) 3/32" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04348 € | 43,48 € |
| Unit Price without VAT: | 0,04348 € |
|---|---|
| Unit Price with VAT: | 0,05174 € |

