#4-40 Cheese Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440S137

DigiKey Part Number
RPC7708-ND
Manufacturer
Manufacturer Product Number
010440S137
Description
CHEESE HEAD SLOTTED #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Cheese Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440S137 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Height
0.045" (1.14mm)
Length - Below Head
1.375" (34.93mm)
Length - Overall
1.420" (36.07mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,04939 €49,39 €
Manufacturers Standard Package
Unit Price without VAT:0,04939 €
Unit Price with VAT:0,05877 €