#4-40 Cheese Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440S100

DigiKey Part Number
RPC7705-ND
Manufacturer
Manufacturer Product Number
010440S100
Description
CHEESE HEAD SLOTTED #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Cheese Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440S100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Height
0.045" (1.14mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.045" (26.54mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,08000 €0,40 €
100,07200 €0,72 €
250,06520 €1,63 €
500,06040 €3,02 €
1000,05630 €5,63 €
2500,05144 €12,86 €
5000,04822 €24,11 €
1.0000,04538 €45,38 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €