
010440S043 | |
|---|---|
DigiKey Part Number | 010440S043-ND |
Manufacturer | |
Manufacturer Product Number | 010440S043 |
Description | CHEESE HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 010440S043 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.075" (1.91mm) |
Packaging Bulk | Head Height 0.045" (1.14mm) |
Part Status Active | Length - Below Head 0.438" (11.11mm) |
Screw Head Type Cheese Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05222 € | 52,22 € |
| Unit Price without VAT: | 0,05222 € |
|---|---|
| Unit Price with VAT: | 0,06214 € |

