
010440S018 | |
|---|---|
DigiKey Part Number | RPC7697-ND |
Manufacturer | |
Manufacturer Product Number | 010440S018 |
Description | CHEESE HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440S018 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Height 0.045" (1.14mm) |
Packaging Bulk | Length - Below Head 1.188" (30.16mm) |
Part Status Active | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05200 € | 0,26 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03710 € | 3,71 € |
| 250 | 0,03376 € | 8,44 € |
| 500 | 0,03160 € | 15,80 € |
| 1.000 | 0,02968 € | 29,68 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

