
010440S014 | |
|---|---|
DigiKey Part Number | RPC7696-ND |
Manufacturer | |
Manufacturer Product Number | 010440S014 |
Description | CHEESE HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440S014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Height | 0.045" (1.14mm) | |
Length - Overall | 0.186" (4.72mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,05300 € | 5,30 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04538 € | 22,69 € |
| 1.000 | 0,04269 € | 42,69 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

