
010440R150 | |
|---|---|
DigiKey Part Number | RPC7692-ND |
Manufacturer | |
Manufacturer Product Number | 010440R150 |
Description | MACH SCREW RO HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440R150 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Head Diameter 0.202" (5.13mm) |
Part Status Active | Length - Below Head 1.500" (38.10mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04910 € | 49,10 € |
| Unit Price without VAT: | 0,04910 € |
|---|---|
| Unit Price with VAT: | 0,05843 € |

