
010440R125 | |
|---|---|
DigiKey Part Number | RPC7691-ND |
Manufacturer | |
Manufacturer Product Number | 010440R125 |
Description | MACH SCREW RO HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440R125 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #4-40 |
Packaging Bulk | Head Diameter 0.202" (5.13mm) |
Part Status Active | Length - Below Head 1.250" (31.75mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,04120 € | 4,12 € |
| 250 | 0,03760 € | 9,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

