#4-40 Round Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440R062

DigiKey Part Number
RPC7688-ND
Manufacturer
Manufacturer Product Number
010440R062
Description
MACH SCREW RO HEAD SLOTTED #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Round Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440R062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
#4-40
Series
Head Diameter
0.202" (5.13mm)
Packaging
Bulk
Length - Below Head
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.786" (19.96mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Round Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 771
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07600 €0,38 €
100,07100 €0,71 €
250,06360 €1,59 €
500,05880 €2,94 €
1000,05480 €5,48 €
2500,05004 €12,51 €
5000,04694 €23,47 €
1.0000,04415 €44,15 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €