#4-40 Round Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Round Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

010440R050

DigiKey Part Number
RPC7274-ND
Manufacturer
Manufacturer Product Number
010440R050
Description
ROUND HEAD SLOTTED #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Round Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010440R050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Round Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.202" (5.13mm)
Head Height
0.081" (2.06mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.581" (14.76mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.052
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07800 €0,39 €
100,07100 €0,71 €
250,06360 €1,59 €
500,05900 €2,95 €
1000,05480 €5,48 €
2500,05012 €12,53 €
5000,04698 €23,49 €
1.0000,04420 €44,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €